842-014-523-102

Heilind Number:EDA842-014-523-102
Manufacturer:EDAC
Manufacturer Number:842-014-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-014-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-014-523-102

Detailed Description

Elevate your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row of 14 copper alloy contacts with a pitch of .1 inches. The UL 94V-0 Diallyl Phthalate housing ensures robust performance, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Trust in this connector for secure and efficient board-to-board connections, meeting your connectivity needs with precision and durability.