842-014-523-212

Heilind Number:EDA842-014-523-212
Manufacturer:EDAC
Manufacturer Number:842-014-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-014-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-014-523-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance in high-temperature environments. With a contact material of Copper Alloy, it guarantees efficient power transfer at a maximum amperage of 3 A. Boasting a dual-row design, it offers 14 positions with a pitch of .1 inch and row spacing of .2 inches, allowing for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your project with this essential connector.