842-014-524-101

Heilind Number:EDA842-014-524-101
Manufacturer:EDAC
Manufacturer Number:842-014-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-014-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-014-524-101

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a 1-row configuration with 14 positions, each optimized for seamless signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures secure and efficient connectivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C guarantees performance in extreme conditions. Elevate your electronic assemblies with this essential component.