842-014-524-212

Heilind Number:EDA842-014-524-212
Manufacturer:EDAC
Manufacturer Number:842-014-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-014-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-014-524-212

Detailed Description

Enhance your high-temperature PCB connectivity with our durable Card Edge Connector. Designed for efficient power transmission, this two-row connector features 14 positions, ideal for various electronic applications. Crafted with a UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in extreme operating conditions, with an impressive amperage rating of 3A. The green color adds a visually distinct touch, while the straight mount orientation and .1-inch pitch facilitate easy installation. With a wide operating temperature range of -40 to 105 °C, this connector is a versatile and dependable solution for your board-to-board connectivity needs. Elevate your PCB design with this essential component.