842-014-540-101

Heilind Number:EDA842-014-540-101
Manufacturer:EDAC
Manufacturer Number:842-014-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-014-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-014-540-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. With a vibrant green color and a sleek design, this connector not only adds a pop of color to your setup but also ensures reliable performance. Made from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it guarantees durability and efficient power transmission. With a single row layout and 14 positions, it offers ample connectivity options for your circuit boards. The .1-inch pitch and .2-inch row spacing make installation a breeze, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Explore our range of connectors to find the perfect fit for your needs.