842-014-540-108

Heilind Number:EDA842-014-540-108
Manufacturer:EDAC
Manufacturer Number:842-014-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-014-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-014-540-108

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for durability and efficiency, this connector features a single row layout with 14 positions, ideal for seamless board-to-board connections. The housing is made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both safety and visibility in your setup. With copper alloy contacts and a pitch of .1 inches, it guarantees high conductivity and precision in data transmission. The straight mount orientation and .2-inch row spacing provide easy integration into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for optimal performance in your electronic applications.