842-014-540-201

Heilind Number:EDA842-014-540-201
Manufacturer:EDAC
Manufacturer Number:842-014-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-014-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-014-540-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color and crafted with UL 94V-0 Diallyl Phthalate housing material, this connector ensures both durability and safety. With a 3A amperage rating, it offers reliable power transmission across its 14 positions in a 2-row configuration. The Copper Alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Whether you require straight mount orientation or operate in extreme temperatures ranging from -40 to 105 °C, this connector is the perfect solution for your connectivity needs. Trust in its quality and efficiency for your next project.