842-014-541-101

Heilind Number:EDA842-014-541-101
Manufacturer:EDAC
Manufacturer Number:842-014-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-014-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-014-541-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek, durable design. Perfect for demanding applications, this green connector boasts a 3 A amperage capacity and features a single row configuration with 14 positions for seamless data transfer. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures high performance and reliability in any environment. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment on your board. Engineered for versatility, its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project in need of secure and efficient board-to-board connections. Upgrade your setup today with this essential component from our extensive range of PCB connectors.