842-014-541-102

Heilind Number:EDA842-014-541-102
Manufacturer:EDAC
Manufacturer Number:842-014-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-014-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-014-541-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row and 14 positions, it offers reliable performance in a compact form factor. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient conductivity. The .1 inch pitch and .2 inch row spacing provide optimal connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup requiring secure board-to-board connections. Elevate your project with this essential component.