842-014-541-104

Heilind Number:EDA842-014-541-104
Manufacturer:EDAC
Manufacturer Number:842-014-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-014-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-014-541-104

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector stands out while delivering reliable power with an amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in operation. Perfect for single-row applications, it boasts 14 positions with a pitch of .1 inch, offering seamless integration onto your board. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions, making it an essential component for your electronic assemblies. Explore our full range of PCB connectors for comprehensive connectivity solutions.