842-014-541-108

Heilind Number:EDA842-014-541-108
Manufacturer:EDAC
Manufacturer Number:842-014-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-014-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-014-541-108

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring durability in high-temperature environments. With a single row layout and 14 positions, it provides efficient connectivity for your PCBs. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Featuring a .1 inch pitch and .2 inch row spacing, it offers precise alignment on your board. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Upgrade your device with this essential component.