842-014-541-201

Heilind Number:EDA842-014-541-201
Manufacturer:EDAC
Manufacturer Number:842-014-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-014-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-014-541-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and is constructed with UL 94V-0 Diallyl Phthalate housing material for durability. Featuring two rows and 14 positions, it ensures efficient data transmission with its Copper Alloy contact material. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-demand applications in various industries. Upgrade your connectivity solutions today with this reliable and robust Card Edge Connector.