842-014-541-207

Heilind Number:EDA842-014-541-207
Manufacturer:EDAC
Manufacturer Number:842-014-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-014-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-014-541-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in Green. Designed for reliable performance in demanding environments, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a double row layout and 14 positions, it provides ample connectivity options for your applications. The copper alloy contacts and .1 inch pitch guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial projects. Upgrade your board-to-board connections with this high-quality component.