842-014-541-212

Heilind Number:EDA842-014-541-212
Manufacturer:EDAC
Manufacturer Number:842-014-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-014-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-014-541-212

Detailed Description

Enhance connectivity in high-temperature environments with our durable Green High Temp Card Edge Connector. With a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance at up to 105°C. Featuring two rows and 14 positions with a .1-inch pitch and .2-inch row spacing, it facilitates secure board-to-board connections. Its straight mount orientation simplifies installation, while its 3A amperage rating guarantees efficient power transmission. Ideal for demanding applications, this connector operates flawlessly even in extreme conditions, with a wide temperature range from -40 to 105°C. Upgrade your PCB assembly with this essential component, designed for seamless and long-lasting connectivity.