842-014-542-212

Heilind Number:EDA842-014-542-212
Manufacturer:EDAC
Manufacturer Number:842-014-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-014-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-014-542-212

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in harsh environments. With a maximum amperage of 3A and contact material crafted from Copper Alloy, it guarantees efficient power transmission. Offering two rows and 14 positions, it facilitates seamless board-to-board connections with a pitch of .1 inches and row spacing of .2 inches. Suitable for straight mounting orientation, it is easy to integrate into your PCB setup. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Trust in this connector for secure and robust interconnections in your electronic systems.