842-014-555-212

Heilind Number:EDA842-014-555-212
Manufacturer:EDAC
Manufacturer Number:842-014-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-014-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-014-555-212

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme conditions. With a 2-row configuration and 14 positions, it offers ample connectivity options for your PCB needs. The copper alloy contacts provide secure and efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring robust and dependable board-to-board connectivity. Upgrade your setup with the ultimate in performance and durability.