842-014-556-201

Heilind Number:EDA842-014-556-201
Manufacturer:EDAC
Manufacturer Number:842-014-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-014-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-014-556-201

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector boasts a 3A amperage rating and features UL 94V-0 Diallyl Phthalate housing material for enhanced safety. With two rows and a total of 14 positions, it offers ample connectivity options for your PCB setup. The Copper Alloy contact material ensures durable and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its quality construction for seamless board-to-board connections in a variety of applications.