842-014-558-102

Heilind Number:EDA842-014-558-102
Manufacturer:EDAC
Manufacturer Number:842-014-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-014-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-014-558-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate, this connector is both visually striking and resilient. With a single row configuration and 14 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high temperature resistance. Upgrade your connectivity solutions with this essential component.