842-014-558-201

Heilind Number:EDA842-014-558-201
Manufacturer:EDAC
Manufacturer Number:842-014-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-014-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-014-558-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of contacts, each crafted from high-quality Copper Alloy, it offers reliable power transmission at a low amperage of 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the right-angle mount orientation enables flexible installation. With 14 positions available, this connector facilitates seamless integration into your circuit design. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Upgrade your electronic systems with this essential component, a must-have in any professional or DIY project.