842-014-558-204

Heilind Number:EDA842-014-558-204
Manufacturer:EDAC
Manufacturer Number:842-014-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-014-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-014-558-204

Detailed Description

Upgrade your high-temperature connectivity with our advanced Card Edge Connector. This essential component features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and reliability. With two rows and a total of 14 positions, it provides ample room for your connections. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Designed for seamless integration, it boasts a right-angle mount orientation. Operating flawlessly in environments ranging from -40 to 105°C, this connector is ideal for demanding applications. Elevate your design with this essential component for efficient board-to-board connectivity.