842-014-558-212

Heilind Number:EDA842-014-558-212
Manufacturer:EDAC
Manufacturer Number:842-014-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-014-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-014-558-212

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features durable UL 94V-0 Diallyl Phthalate housing. With two rows of contacts made from Copper Alloy, it ensures seamless data transmission. The .1-inch pitch and .2-inch row spacing accommodate 14 positions for secure board-to-board connections. Its right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various electronic applications. Trust in this connector for efficient and durable performance.