842-014-559-101

Heilind Number:EDA842-014-559-101
Manufacturer:EDAC
Manufacturer Number:842-014-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-014-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-014-559-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this green connector features a single row with 14 positions, allowing for seamless board-to-board integration. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Elevate your PCB connectivity with this essential component.