842-014-559-212

Heilind Number:EDA842-014-559-212
Manufacturer:EDAC
Manufacturer Number:842-014-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-014-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-014-559-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures reliable performance even in challenging conditions. With a 3 A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Designed with two rows of 14 positions each, it offers ample connectivity options for your PCB applications. The .1-inch pitch and .2-inch row spacing, along with right-angle mount orientation, facilitate seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for demanding industrial and commercial settings. Upgrade your connectivity solutions with this essential component.