842-014-560-208

Heilind Number:EDA842-014-560-208
Manufacturer:EDAC
Manufacturer Number:842-014-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-014-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-014-560-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in striking green. Designed for optimal performance, this connector features a 3A amperage rating, making it suitable for high-power applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable and durable connections. With two rows and 14 positions, it offers ample connectivity possibilities. The .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Its straight mount orientation makes installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for demanding environments. Upgrade your setup with this essential component for seamless and efficient PCB connections.