842-015-520-101

Heilind Number:EDA842-015-520-101
Manufacturer:EDAC
Manufacturer Number:842-015-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-520-101

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row layout with 15 positions and a pitch of .1 inches. Crafted with a UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, it ensures durability and efficient conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Trust in our Card Edge Connector for seamless board-to-board connectivity in your projects.