842-015-520-102

Heilind Number:EDA842-015-520-102
Manufacturer:EDAC
Manufacturer Number:842-015-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-520-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. This essential component features a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety in high-temperature environments. With a single row design and 15 positions, it offers seamless integration on your board. Crafted with Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3 A. The precise .1-inch pitch and .2-inch row spacing allow for efficient signal transfer. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures performance stability in diverse settings. Dive into a world of seamless connectivity with our top-of-the-line Card Edge Connector.