842-015-520-103

Heilind Number:EDA842-015-520-103
Manufacturer:EDAC
Manufacturer Number:842-015-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-520-103

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and corrosion-resistant Copper Alloy contacts. With a single row layout and 15 positions, it offers seamless integration for your PCB assembly. The .1 inch pitch and .2 inch row spacing ensure precise mating, while the Straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees reliable operation in extreme conditions. Upgrade your electronic systems with this essential component, trusted by professionals in the industry.