842-015-520-104

Heilind Number:EDA842-015-520-104
Manufacturer:EDAC
Manufacturer Number:842-015-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-520-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green hue. Engineered for optimal performance, this connector boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row design and copper alloy contact material, it offers reliable and efficient power distribution. The .1-inch pitch and .2-inch row spacing, along with 15 positions, ensure seamless integration into your circuitry. Designed for straight mount orientation, it can withstand a wide operating temperature range from -40 to 105°C, making it ideal for various industrial applications. Elevate your connectivity solutions with this essential component.