842-015-520-108

Heilind Number:EDA842-015-520-108
Manufacturer:EDAC
Manufacturer Number:842-015-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-520-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a vibrant Green color and durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in extreme conditions. With a single row design and Copper Alloy contacts, it offers seamless integration for your electronic components. The .1 inch pitch and .2 inch row spacing accommodate precise connections, while the 15 positions cater to diverse application needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Upgrade your setup with this essential component for optimal connectivity and performance.