842-015-521-101

Heilind Number:EDA842-015-521-101
Manufacturer:EDAC
Manufacturer Number:842-015-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-521-101

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-conductivity Copper Alloy contacts. With a single row layout and 15 positions, it offers seamless connectivity for your PCB boards. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this reliable and efficient Card Edge Connector.