842-015-521-102

Heilind Number:EDA842-015-521-102
Manufacturer:EDAC
Manufacturer Number:842-015-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-521-102

Detailed Description

Enhance your high-temperature electronic connections with this reliable Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and durability. With a single row layout and a pitch of .1 inches, it offers efficient connectivity for up to 15 positions. Crafted with copper alloy contacts, it guarantees optimal conductivity, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.