842-015-521-104

Heilind Number:EDA842-015-521-104
Manufacturer:EDAC
Manufacturer Number:842-015-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-521-104

Detailed Description

Navigate high temperatures with ease using our Green High Temp Card Edge Connector. Engineered for durability and reliability, this connector features a single row design with 15 positions, perfect for seamless board-to-board PCB connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures optimal performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, precise connectivity is guaranteed. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Choose this Straight mount orientation connector for space-saving and efficient installations. Trust in our high-quality product to meet your connectivity needs with unparalleled performance.