842-015-521-107

Heilind Number:EDA842-015-521-107
Manufacturer:EDAC
Manufacturer Number:842-015-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-521-107

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, crafted for optimal performance in demanding environments. Designed with precision, this connector features a vibrant green hue and meets stringent UL 94V-0 Diallyl Phthalate housing material standards for enhanced safety. Boasting a robust amperage rating of 3A, it ensures reliable power transmission. With a single row configuration and 15 positions, it offers versatile connectivity options for your PCB needs. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial applications, this connector's straight mount orientation and wide operating temperature range of -40 to 105 °C make it a dependable choice for your connectivity solutions. Trust in our product to deliver high performance and durability for your projects.