842-015-521-108

Heilind Number:EDA842-015-521-108
Manufacturer:EDAC
Manufacturer Number:842-015-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-521-108

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for connecting circuit boards. Designed for durability, this connector features a housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a contact material of Copper Alloy, it ensures secure and efficient connectivity. This single-row connector has a pitch of .1 inches and row spacing of .2 inches, accommodating up to 15 positions. Perfect for various electronic applications, it offers a straight mount orientation and operates seamlessly in temperatures ranging from -40 to 105°C. Trust in the quality and performance of our Card Edge Connector for your PCB connectivity needs.