842-015-521-112

Heilind Number:EDA842-015-521-112
Manufacturer:EDAC
Manufacturer Number:842-015-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-521-112

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, ensuring efficient power transmission at an amperage of 3A. With a single row configuration and 15 positions, it offers precise board-to-board connections with a pitch of .1in and row spacing of .2in. Operating flawlessly in extreme conditions from -40 to 105°C, this straight-mount connector is a dependable solution for demanding applications in various industries.