842-015-523-101

Heilind Number:EDA842-015-523-101
Manufacturer:EDAC
Manufacturer Number:842-015-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-523-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts capable of handling up to 3A of current. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission across its 15 positions. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Elevate your connectivity solutions with this essential component.