842-015-523-102

Heilind Number:EDA842-015-523-102
Manufacturer:EDAC
Manufacturer Number:842-015-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-523-102

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connector in a striking green hue. Built for robust performance, this connector boasts a 3A amperage capacity and features UL 94V-0 Diallyl Phthalate housing for enhanced safety. With a single row design and 15 positions, it ensures efficient data transmission on your PCB. Crafted with durable Copper Alloy contacts and a .1-inch pitch, it guarantees reliable and secure connections. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your PCB assembly with this essential component, ideal for applications in industrial, automotive, and beyond. Discover the perfect balance of performance and durability in our Card Edge Connector.