842-015-523-103

Heilind Number:EDA842-015-523-103
Manufacturer:EDAC
Manufacturer Number:842-015-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-523-103

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 15 positions and a durable housing made of UL 94V-0 Diallyl Phthalate. Its copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precision in board-to-board connections. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. The straight mount orientation simplifies installation, making it an essential component in your PCB assembly. Trust in the quality and efficiency of our Card Edge Connector for seamless connectivity solutions.