842-015-523-104

Heilind Number:EDA842-015-523-104
Manufacturer:EDAC
Manufacturer Number:842-015-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-523-104

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in vibrant green. Designed for precision and durability, it features a single row layout with 15 positions, perfect for seamless board-to-board connections. With a low profile and straight mount orientation, it guarantees a secure fit in any application. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable performance in extreme conditions, withstanding temperatures from -40 to 105 °C. Trust in this connector for optimal signal integrity and longevity in your electronic systems.