842-015-523-108

Heilind Number:EDA842-015-523-108
Manufacturer:EDAC
Manufacturer Number:842-015-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-523-108

Detailed Description

Enhance your high-temperature PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a current rating of 3A, it ensures reliable power transmission. The 1-row configuration with 15 positions and a pitch of .1in allows for seamless board-to-board connections. Crafted from Copper Alloy, the contacts guarantee efficient signal transfer. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for exceptional reliability and durability in your electronic designs.