842-015-524-101

Heilind Number:EDA842-015-524-101
Manufacturer:EDAC
Manufacturer Number:842-015-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-524-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Crafted with precision from durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in extreme environments. The vibrant green color adds a pop of visual appeal while the copper alloy contact material guarantees efficient power transmission. With a single row design featuring 15 positions and a pitch of .1 inches, it offers seamless integration into your circuitry. The straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup requiring high-performance connectivity. Elevate your PCB game with this essential component.