842-015-524-104

Heilind Number:EDA842-015-524-104
Manufacturer:EDAC
Manufacturer Number:842-015-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-524-104

Detailed Description

Upgrade your electronics with our high temperature card edge connector, designed for reliable and efficient performance. The vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a single row layout and 15 positions, this connector offers seamless connectivity for your PCBs. Each contact is made from copper alloy, guaranteeing optimal conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it's perfect for precise installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Whether you're a DIY enthusiast or a professional, this straight mount connector is a must-have for your projects. Explore our range of PCB connectors for more options.