842-015-524-108

Heilind Number:EDA842-015-524-108
Manufacturer:EDAC
Manufacturer Number:842-015-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-524-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a contact material of copper alloy, it ensures efficient power transmission with an amperage of 3A. The connector offers a single row configuration with 15 positions, perfect for seamless board-to-board connections. Its .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is key. Upgrade your connectivity solutions with this essential component.