842-015-540-103

Heilind Number:EDA842-015-540-103
Manufacturer:EDAC
Manufacturer Number:842-015-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-540-103

Detailed Description

Upgrade your high-temp electronic connections with our cutting-edge Card Edge Connector. Designed for top performance in extreme environments, this connector features durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. The single-row design with 15 positions allows for efficient PCB connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for industrial and automotive applications. Elevate your connectivity with this essential component.