842-015-540-104

Heilind Number:EDA842-015-540-104
Manufacturer:EDAC
Manufacturer Number:842-015-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-540-104

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for top performance, this connector boasts a 3A amperage capacity, perfect for demanding applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees reliable conductivity. With a single row layout and a pitch of .1 inches, it offers precise connectivity for your PCBs. The Straight mount orientation and -40 to 105°C operating temperature range ensure versatility in installation and usage. Ideal for board-to-board connections, this connector with 15 positions is a must-have for your electronic projects. Trust in its quality and efficiency for seamless performance.