842-015-540-108

Heilind Number:EDA842-015-540-108
Manufacturer:EDAC
Manufacturer Number:842-015-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-540-108

Detailed Description

Enhance your high-temperature application with this reliable Card Edge Connector in a vibrant green hue. Designed for durability, it boasts a UL 94V-0 Diallyl Phthalate housing material, ensuring robust performance even in challenging environments. With a single row configuration and a pitch of .1 inches, this connector offers precise connectivity with a total of 15 positions. Crafted with Copper Alloy contacts, it guarantees efficient power transmission at an amperage of 3 A. The straight mount orientation and row spacing of .2 inches facilitate easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial settings. Elevate your connectivity solutions with this essential component.