842-015-541-101

Heilind Number:EDA842-015-541-101
Manufacturer:EDAC
Manufacturer Number:842-015-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-541-101

Detailed Description

Upgrade your high temperature PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance in extreme conditions, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, ensuring reliable connectivity. With a single row layout and a pitch of .1 inches, it offers seamless integration into your PCB assembly. Its straight mount orientation and 15 positions cater to various application requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for demanding industrial environments. Elevate your connectivity solutions with this essential component.