842-015-541-102

Heilind Number:EDA842-015-541-102
Manufacturer:EDAC
Manufacturer Number:842-015-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-541-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green hue, this connector not only stands out visually but also offers a durable and reliable solution for your connectivity needs. With an amperage rating of 3A and housing material crafted from UL 94V-0 Diallyl Phthalate, it ensures safe and efficient power transmission. Its single-row configuration and Copper Alloy contact material guarantee seamless integration into your setup, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Boasting 15 positions and a straight mount orientation, this connector facilitates easy and secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the ideal choice for applications requiring high performance and reliability. Explore the full range of our PCB connectors and elevate your connectivity solutions with ease.