842-015-541-104

Heilind Number:EDA842-015-541-104
Manufacturer:EDAC
Manufacturer Number:842-015-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-541-104

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in vibrant green. Designed for optimal performance, it features a single row layout with 15 positions, perfect for seamless board-to-board PCB connections. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety even in high-temperature environments, with an operating range of -40 to 105 °C. Crafted with precision, it boasts Copper Alloy contacts for reliable conductivity. The .1-inch pitch and .2-inch row spacing offer efficient signal transmission, while the straight mount orientation simplifies installation. Elevate your connectivity solutions with this essential component.