842-015-541-107

Heilind Number:EDA842-015-541-107
Manufacturer:EDAC
Manufacturer Number:842-015-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-541-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity, making it suitable for various applications. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. With one row and 15 positions, it offers seamless board-to-board connectivity. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient integration. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for even the most demanding environments. Upgrade your setup with this essential component for seamless and reliable PCB connections.